
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 2455R--01000077Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 108219601 |
| Product Range | 2455R Series |
| Also Known As | 2455R-100-77 |
| Your Part Number | |
| Technical Datasheet |
900 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.220 ($43.953) |
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 2455R--01000077Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 108219601 |
| Product Range | 2455R Series |
| Also Known As | 2455R-100-77 |
| Technical Datasheet | |
| Switching Temperature | 100°C |
| Reset Temperature | 80°C |
| Contact Operation | Normally Closed |
| Sensor Terminals | Quick Connect |
| Sensor Housing | Flange Mount |
| Contact Rating | 120VAC/15A, 240VAC/10A |
| Product Range | 2455R Series |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The 2455R-100-77 is a commercial Bimetal Thermostat with phenolic base and silver alloy contact. It can provide either temperature control or over-temperature protection by breaking electrical contact when a specified temperature is reached. Single pole, single throw, snap-acting, non-adjustable thermostat which may be used in applications such as power supplies, general appliances and medical equipment. A temperature-sensitive bimetal disc, electrically and thermally isolated from the switch is used to actuate the normally-closed contacts. Contacts open when surface or ambient temperatures increase to the operating set point of the calibrated bimetal disc. The entire switch is enclosed in a phenolic housing, the bimetal disc is retained by a metal heat-conducting end cap. Due to the small size of this unit and the inherently low mass of the bimetal snap-action disc.
- 0 to 150°C Operating temperature range
Applications
Sensing & Instrumentation, Power Management, Consumer Electronics, Medical, Commercial, Industrial, HVAC
Technical Specifications
| Switching Temperature | 100°C |
|---|---|
| Contact Operation | Normally Closed |
| Sensor Housing | Flange Mount |
| Product Range | 2455R Series |
| Reset Temperature | 80°C |
|---|---|
| Sensor Terminals | Quick Connect |
| Contact Rating | 120VAC/15A, 240VAC/10A |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90321080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00436 |
