Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $95.400 ($109.710) |
Product Information
Product Overview
The 2TL1-3 is a double-pole double-throw (DPDT) 2-position panel-mount military-grade Toggle Switch with ON-ON function and screw terminations. This MICRO SWITCH™ TL series switch has high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.The quality construction features include a bonded seal between the toggle lever and bushing and between the cover and case. This TL series toggle is well-suited for many military and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration and temperature extremes as well as environments with dust, splashing or hose-directed water.
- Qualified to MIL-DTL-3950
- Environment-proof sealing
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- Innovative product design
- Robust construction
Applications
Industrial, Aerospace, Defence, Military, Commercial, Test & Measurement, Agriculture, Automation & Process Control, Medical
Technical Specifications
On-On
Non Illuminated
Panel Mount
250V
28V
DPDT
TL
15A
Screw
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate