Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No6PA71
Order Code1796778
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No6PA71
Order Code1796778
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
For Use WithLS/200LS Series Limit Switches
IP / NEMA Rating-
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The 6PA71 is a Lever Arm Assembly with nylon roller and clockwise operator. This switch actuator has 20° pre-travel and supplies with set screw. It is suitable for use with the Honeywell LS series limit switches.
Applications
Industrial
Technical Specifications
For Use With
LS/200LS Series Limit Switches
Product Range
TUK SGACK902S Keystone Coupler
IP / NEMA Rating
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365015
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021909