Print Page
Image is for illustrative purposes only. Please refer to product description.
22 total stock globally
Need more?
22 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $164.130 ($188.7495) |
Price for:Each
Minimum: 1
Multiple: 1
$164.13 ($188.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 76052 is a Pressure Switch with standard terminal. It is made up of plated steel base and glass reinforced polyester cover. The 5000 series switch is specifically designed to stand up to extended duty applications. This switch features single-pole single-throw normally open normally closed. It is factory set but capable of field adjustment. It features a Kapton polyimide film diaphragm for compatibility with a wide variety of fluids and various terminations including a Metric-Pack connector that forms a tight seal when connected. Among the outstanding design benefits are its durable construction, compact size and enhanced set point integrity.
- Direct action blade contact type
- Gold-plated silver alloy contacts
- -40 to 250°F Temperature range
- #8-32 Screw electrical termination
- features a Kapton diaphragm for compatibility with a wide variety of fluids
Applications
Sensing & Instrumentation, Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076