Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBA-2R708-P7
Order Code1184623
Product RangeBA Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max20A
Contact Voltage DC Nom250VDC
Product RangeBA Series
Contact Voltage AC Nom480VAC
Operating Force Max22ozf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
20A
Product Range
BA Series
Operating Force Max
22ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
480VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402