Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $79.800 ($91.770) |
Price for:Each
Minimum: 1
Multiple: 1
$79.80 ($91.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
BES-131-111-001 is a Battery Safety Electrolyte Sensor (BES). It is an automotive-grade sensor designed for early detection of venting and thermal runaway in battery systems. Utilizing an advanced and patented rate of change algorithm, the BES detects battery electrolyte vapor commonly released during the initial venting phase called First Vent, as well as hydrogen and carbon monoxide gases released during a thermal runaway event.
- 12V DC (8V DC to 16 V DC) electrical power
- IP30 rating, USCAR 120-S-004-1-Z02 (keying option A) connector
- Responsive to battery electrolyte vapor released during the first vent (before thermal runaway)
- Responsive to hydrogen gas released during thermal runaway
- Responsive to carbon monoxide gas released during thermal runaway
- Patented rate of change algorithm to mitigate false negatives
- Resistant to siloxane poisoning
- Compatible with all Lithium-ion battery chemistries and cell types
- Automotive product with CAN 2.0B (baud rate 250kbps) output with diagnostic features
- Tested for performance life of 15 years
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90271090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.467