Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBZ2RWT04
Order Code2526506
Product RangeBZ Series
Technical Datasheet
Limit Switch ActuatorStraight Lever
Contact ConfigurationSPDT
Contact Current AC Max15A
Contact Voltage AC Max115V
Operating Force Max0.9N
Product RangeBZ Series
Contact Current DC Max-
Contact Voltage DC Max-
Technical Specifications
Limit Switch Actuator
Straight Lever
Contact Current AC Max
15A
Operating Force Max
0.9N
Contact Current DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
115V
Product Range
BZ Series
Contact Voltage DC Max
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195