Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoCSDA1BC
Order Code1454353
Product RangeCSDA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSDA1BC
Order Code1454353
Product RangeCSDA Series
Technical Datasheet
Sensor Output TypeSink
Supply Voltage DC Min6V
Supply Voltage DC Max16V
Current Measuring Range DC1.7A to 7.5A
Current Measuring Range AC1.7A to 7.5A
Response Time100µs
Accuracy-
Product RangeCSDA Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Sink
Supply Voltage DC Max
16V
Current Measuring Range AC
1.7A to 7.5A
Accuracy
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Min
6V
Current Measuring Range DC
1.7A to 7.5A
Response Time
100µs
Product Range
CSDA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036