Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoGXE51B
Order Code2676064
Product RangeGXE Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGXE51B
Order Code2676064
Product RangeGXE Series
Technical Datasheet
Contact Current AC Max4A
Contact Voltage AC Max250V
Product RangeGXE Series
Contact Current DC Max150mA
Contact Voltage DC Max250V
Technical Specifications
Contact Current AC Max
4A
Product Range
GXE Series
Contact Voltage DC Max
250V
Contact Voltage AC Max
250V
Contact Current DC Max
150mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8