Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $202.190 ($232.5185) |
Product Information
Alternatives for HIH-4000-001
2 Products Found
Product Overview
HIH-4000 series humidity sensor designed specifically for high volume OEM (Original Equipment Manufacturer) users. Direct input to a controller or other device is made possible by this sensor’s near linear voltage output. With a typical current draw of only 200µA, the HIH-4000 Series is often ideally suited for low drain, battery operated systems. Tight sensor interchangeability reduces or eliminates OEM production calibration costs. RH sensor is a laser trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning. The sensing element's multilayer construction provides excellent resistance to most application hazards such as wetting, dust, dirt, oils and common environmental chemicals. Typical applications include Refrigeration equipment HVAC (Heating, Ventilation and Air Conditioning) equipment, medical equipment, drying, metrology, battery-powered systems, OEM assemblies.
- Voltage supply range: 4 to 5.8VDC
- Maximum supply current: 500µA
- Moulded thermoset plastic housing
- Near linear voltage output vs % RH
- Laser trimmed interchangeability
- Low power design, enhanced accuracy and fast response time
- Stable, low drift performance
- Chemically resistant
- 70ms max setting time
- Operating temperature range: -40 to 85°C
Technical Specifications
3.5%
0% to 100% Relative Humidity
3.5%
4VDC
SIP
3Pins
Through Hole
85°C
-
No SVHC (07-Jul-2017)
Relative
5.8VDC
SIP
5.8VDC
5s
-
-40°C
-
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate