Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHOA0149-001
Order Code1461625
Product RangeHOA0149 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHOA0149-001
Order Code1461625
Product RangeHOA0149 Series
Technical Datasheet
Sensing Distance5.08mm
Forward Current If50mA
Collector Emitter Voltage V(br)ceo30V
Forward Voltage1.6V
Sensor Output TypePhototransistor
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHOA0149 Series
Product Overview
The HOA0149 series Reflective Sensor with an infrared emitter and phototransistor encased side-by-side on converging optical axes. Phototransistor responds to radiation from an infrared transmitter only when a reflective object passes within its field of view.
- Phototransistor output
- Focused for maximum response
- Low-profile housing
- Plastic ABS molded housing
Applications
Sensing & Instrumentation, Medical, Computers & Computer Peripherals, Metering, Automation & Process Control, Industrial
Technical Specifications
Sensing Distance
5.08mm
Collector Emitter Voltage V(br)ceo
30V
Sensor Output Type
Phototransistor
Operating Temperature Min
-40°C
Product Range
HOA0149 Series
Forward Current If
50mA
Forward Voltage
1.6V
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000692