Product Information
Product Overview
The HOA0709 series Infrared Sensor consists of an infrared emitting diode and a photodarlington encased side-by-side on converging optical axes in a black thermoplastic housing. The detector responds to radiation from the IRED only when a reflective object passes within its field of view. The device employs an IR transmissive filter to minimize the effects of visible ambient light and provide a smooth optical face which prevents the accumulation of airborne contaminants in the optical path. The series employs plastic molded components. Housing material is polycarbonate. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.
- Focused for maximum response
- Ambient light and dust protective filter
- Adjustable mounting slot
- Highly visible Power, Signal (AID™ System), output indicator LEDs
- Versatile mounting options
- Designed to withstand 1200psi washdown, exceeds its NEMA 6P and IEC IP67 rating
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Reflective
-
Module
30mA
Through Hole
85°C
-
3.8mm
-
30V
-
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate