Product Information
Alternatives for HOA0865-T55
1 Product Found
Product Overview
The HOA086X series Infrared Sensor with an IR transmissive polysulfone housing features smooth optical faces without external aperture openings. The optoelectronics integrates optical principles and semi-conductor electronics - the inter-conversion of electricity to light. In electronic systems where feedback and control systems are common, this infrared sensor is often critical. It includes mounting tab configurations, lead spacing, electro-optical characteristics, detector aperture size and housing materials.
- Phototransistor output
- Often accurate position sensing
- Four mounting configurations
- 3.18mm (0.125") Slot width
- Choice of opaque or IR transmissive housing material
- Plastic-molded components
Applications
Sensing & Instrumentation, Medical, Computers & Computer Peripherals, Metering, Automation & Process Control, Industrial
Technical Specifications
Transmissive
-
-
50mA
1.6V
Phototransistor
Through Hole
85°C
-
3.18mm
1.27mm
Module
30V
30mA
-
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate