Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHOA0890-L51
Order Code1796894
Technical Datasheet
Gap Width3.18mm
Aperture Width1.27mm
Forward Current If50mA
Reverse Voltage Vr3V
Forward Voltage1.6V
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Alternatives for HOA0890-L51
2 Products Found
Product Overview
The HOA089X series Transmissive Sensor consists of an infrared emitting diode facing an NPN silicon phototransistor encased in a black thermoplastic housing. Phototransistor switching takes place whenever an opaque object passes through the slot between emitter and detector. It employ a built-in strain relief for maximum wire attachment strength and an opaque polysulfone housing with aperture openings for use in applications in which maximum rejection of ambient light is important and in situations where maximum position resolution is desired. It also employs plastic molded components.
- Phototransistor output
- Four mounting configurations
- Accurate position sensing
- 0.125" (3.18mm) Slot width
- Choice of detector aperture
- 24" (610mm) Minimum 26 AWG UL 1429 wire leads
- Choice of opaque or IR transmissive housing material
- 0.32" (8.13mm) Detector to emitter lead spacing
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Gap Width
3.18mm
Forward Current If
50mA
Forward Voltage
1.6V
Sensor Mounting
Panel / Chassis
Operating Temperature Max
85°C
Aperture Width
1.27mm
Reverse Voltage Vr
3V
Sensor Output Type
Phototransistor
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05