Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoHOA1180-002Copy
Order Code1136080
Product RangeHOA1180 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHOA1180-002Copy
Order Code1136080
Product RangeHOA1180 Series
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width6.35mm
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Collector Current IC Max30mA
IP Rating-
Sensor MountingPanel Mount
Operating Temperature Min-55°C
Operating Temperature Max100°C
Product RangeHOA1180 Series
Qualification-
Product Overview
The HOA1180 series Reflective Sensor with an infrared emitter and phototransistor or photodarlington encased side-by-side on converging axes. The detector responds to radiation from an infrared emitter only when a reflective object passes within its field of view.
- Choice of phototransistor or photodarlington output
- Enhanced sensitivity
- 305mm (12") Minimum 28 AWG PVC insulated wire leads
- Metal can packaged components
Applications
Sensing & Instrumentation, Medical, Computers & Computer Peripherals, Metering, Automation & Process Control, Industrial
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Sensor Case / Package
Module
Collector Current IC Max
30mA
Sensor Mounting
Panel Mount
Operating Temperature Max
100°C
Qualification
-
Sensing Distance / Slot Width
6.35mm
Supply Voltage Max
-
Collector Emitter Voltage Max
30V
IP Rating
-
Operating Temperature Min
-55°C
Product Range
HOA1180 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
