Product Information
Alternatives for HOA1873-011
1 Product Found
Product Overview
The HOA1873 series Transmissive Sensor consists of an infrared emitting diode facing an NPN silicon phototransistor or photodarlington encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. The HOA1873-001, -002 and -003 have a 0.050-inch (1.27mm) diameter detector aperture and employ metal can packaged components, while the HOA1873-011, -012 and -013 have a 0.060-inch (1.52mm) diameter detector aperture and contain plastic molded components. HOA1873-001, 002, 003 housing material is acetal copolymer. HOA1873-011, 012, 013 housing material is polyester. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.
- Choice of phototransistor or photodarlington output
- Three sensitivity ranges
- Choice of metal can package or plastic molded components
- 0.100" (2.54mm) Slot width
- Versatile mounting options
- Designed to withstand 1200psi washdown, exceeds its NEMA 6P and IEC IP67 rating
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Transmissive
-
Module
30mA
-40°C
-
2.54mm
-
30V
-
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate