Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHOA6990-T51
Order Code1136079
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.18mm
Supply Voltage Min4.5V
Supply Voltage Max7V
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Qualification-
Alternatives for HOA6990-T51
1 Product Found
Product Overview
The HOA6990-T51 is an IR Opaque Optoschmitt Sensor features transistor output and two mounting tabs. It consists of an infrared emitting diode facing an optoschmitt detector encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. The photo detector with a photodiode, amplifier, voltage regulator, Schmitt trigger and various output configurations.
- -40 to 70°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
4.5V
Sensor Case / Package
Module
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Sensing Distance / Slot Width
3.18mm
Supply Voltage Max
7V
Collector Emitter Voltage Max
-
Sensor Output Type
Phototransistor
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008