Print Page
Image is for illustrative purposes only. Please refer to product description.
37 total stock globally
Need more?
37 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $463.380 ($532.887) |
Price for:Each
Minimum: 1
Multiple: 1
$463.38 ($532.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLCZ260
Order Code343904202
Technical Datasheet
Supply Voltage Min4.5VDC
Supply Voltage Max26VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Supply Voltage Min
4.5VDC
Operating Temperature Min
-40°C
Supply Voltage Max
26VDC
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268