Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoLSXA3K1A
Order Code1550372
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLSXA3K1A
Order Code1550372
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max0.45N
Product RangeTUK SGACK902S Keystone Coupler
Contact Current DC Max10A
Contact Voltage DC Max250V
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
10A
Operating Force Max
0.45N
Contact Current DC Max
10A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
600V
Product Range
TUK SGACK902S Keystone Coupler
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907185