Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoRTY090HVNAX
Order Code2080181
Product RangeRTY Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoRTY090HVNAX
Order Code2080181
Product RangeRTY Series
Technical Datasheet
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor TerminalsConnector
Sensor HousingFlange Mount
Output ConfigurationNon Ratiometric
Output Voltage Min500mV
Switching Speed-
Product RangeRTY Series
SVHCNo SVHC (07-Jul-2017)
Alternatives for RTY090HVNAX
1 Product Found
Technical Specifications
Supply Voltage DC Min
10V
Sensor Terminals
Connector
Output Configuration
Non Ratiometric
Switching Speed
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Max
30V
Sensor Housing
Flange Mount
Output Voltage Min
500mV
Product Range
RTY Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069854