You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SDP8405-003 - 

Phototransistor, 20 °, 70 mW, 2 Pins, T-1 (3mm)

SDP8405-003 - Phototransistor, 20 °, 70 mW, 2 Pins, T-1 (3mm)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SDP8405-003
Order Code:
1201205
Technical Datasheet:
SDP8405-003   Datasheet
See all Technical Docs

Product Overview

The SDP8405-003 is an infrared NPN Silicon Phototransistor with 20° (nominal) acceptance angle. Transfer moulding of this device assures superior optical centreline performance compared to other moulding processes. Lead lengths are staggered to provide a simple method of polarity identification.
  • Consistent optical properties
  • Through-hole mounting configuration
  • Mechanically and spectrally matched to SEP8505 and SEP8705 infrared emitting diodes

Applications

Sensing & Instrumentation

Product Information


:
-

:
20°

:
70mW

:
2Pins

:
T-1 (3mm)

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

No Longer Manufactured

$3.06 ( $3.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.06 ($3.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.64 ($3.04)