Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSL-F
Order Code1525120
Product RangeSL
Technical Datasheet
Limit Switch ActuatorAdjustable Rod Lever
Contact Configuration-
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max1.18N
Product RangeSL
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SL series Limit Switch for use with general machinery conveyer, transportation equipment and specialty machinery.
- Design for small mounting space
- Long mechanical life 1x10⁷ operations
- Wide range of actuators available
- IP65 (standard type) and IP67 (precision type) Protection rating
Applications
Logistics
Technical Specifications
Limit Switch Actuator
Adjustable Rod Lever
Contact Current AC Max
10A
Operating Force Max
1.18N
Contact Current DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
-
Contact Voltage AC Max
250V
Product Range
SL
Contact Voltage DC Max
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24