Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $1.920 ($2.208) |
Product Information
Product Overview
The SS411P is a bipolar hall-effect digital Position Sensor, small, versatile digital hall-effect device that is operated by the magnetic field from a permanent magnet or an electromagnet, designed to respond to alternating North and South poles. This bipolar sensor has enhanced sensitivity which allows for the use of smaller, often less expensive magnets. The internal pull-up resistor often eliminates the need for external components, further helping to reduce system cost. This economical bipolar sensor is suited for many simple, high-volume, cost-sensitive and rotary sensing applications.
- Sensitive, bipolar magnetic respond to alternating North and South poles
- Built-in pull-up resistor can easily interface with common electronic circuits
Applications
Logistics, Sensing & Instrumentation, Metering, Motor Drive & Control, Industrial, Commercial, Robotics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Bipolar
TO-92
TO-92
7V
150°C
-
4mA
3Pins
2.7V
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate