Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $3.420 ($3.933) |
Product Information
Product Overview
SS445P is an unipolar hall-effect digital position sensor with built-in pull-up resistor. It is a small, versatile digital hall effect device that is operated by the magnetic field from a permanent magnet or an electromagnet, designed to respond to a single south pole. This unipolar sensor is designed to meet the requirements of a wide range of potential applications. The internal pull-up resistor often eliminates the need for external components, further helping to reduce the system cost. This economical unipolar sensor is well suited for simple, high-volume, cost-sensitive position and motion sensing applications. The 2.7VDC to 7 VDC supply voltage range allows this device to be used in low voltage applications. The SS345PT’s very small size requires less PCB (printed circuit board) space, allowing it to be used in smaller assemblies. Applications include commercial, industrial and medical.
- Built-in pull-up resistor easily interfaces with common electronic ckt w/o adding external component
- 1.5µs output rise time and output fall time at 25°C
- 4mA output current
- Operating temperature range from -40 to 150°C
- Small, flat TO-92-style package
- 2.7VDC to 7VDC supply voltage range (-40°C to 150°C)
- 5.5mA supply current (G <lt/> 25, Vs = 5V, 25°C, -40°C to 150°C)
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate