Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS513AT
Order Code1786019
Technical Datasheet
Hall Effect TypeBipolar
Output Current20mA
No. of Pins4Pins
Sensor Case StyleSOT-89
Supply Voltage Min3.8V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
MSL-
Technical Specifications
Hall Effect Type
Bipolar
No. of Pins
4Pins
Supply Voltage Min
3.8V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Output Current
20mA
Sensor Case Style
SOT-89
Supply Voltage Max
30V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000149