Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSZL-WL-E-A01HCopy
Order Code2676068
Product RangeSZL-WL Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSZL-WL-E-A01HCopy
Order Code2676068
Product RangeSZL-WL Series
Technical Datasheet
Contact Current AC Max10A
Contact Voltage AC Max480V
Operating Force Max26.67N
Product RangeSZL-WL Series
Contact Current DC Max10A
Contact Voltage DC Max14V
Technical Specifications
Contact Current AC Max
10A
Operating Force Max
26.67N
Contact Current DC Max
10A
Contact Voltage AC Max
480V
Product Range
SZL-WL Series
Contact Voltage DC Max
14V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
