Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSZR-MY2-S-N1 AC220V
Order Code2676056
Product RangeSZR-MY2 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSZR-MY2-S-N1 AC220V
Order Code2676056
Product RangeSZR-MY2 Series
Technical Datasheet
Coil Voltage220VAC
Contact Current5A
Product RangeSZR-MY2 Series
Contact Voltage VAC250V
Contact Voltage VDC999V
Coil Resistance13kohm
Technical Specifications
Coil Voltage
220VAC
Product Range
SZR-MY2 Series
Contact Voltage VDC
999V
Contact Current
5A
Contact Voltage VAC
250V
Coil Resistance
13kohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035