Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSZR-MY2-S-N1 DC24V
Order Code2676057
Product RangeSZR-MY2 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSZR-MY2-S-N1 DC24V
Order Code2676057
Product RangeSZR-MY2 Series
Technical Datasheet
Coil Voltage24VDC
Contact Current5A
Product RangeSZR-MY2 Series
Contact Voltage VDC30V
Coil Resistance630ohm
Technical Specifications
Coil Voltage
24VDC
Product Range
SZR-MY2 Series
Coil Resistance
630ohm
Contact Current
5A
Contact Voltage VDC
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035