Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2510ST
Order Code3798216
Product RangeTwist-Lock Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2510ST
Order Code3798216
Product RangeTwist-Lock Series
Technical Datasheet
Current Rating20A
Connector ColourBlack
Voltage Rating VAC208V
Product RangeTwist-Lock Series
Technical Specifications
Current Rating
20A
Voltage Rating VAC
208V
Connector Colour
Black
Product Range
Twist-Lock Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156946