Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2610ST
Order Code3604563
Product RangeTwist-Lock Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2610ST
Order Code3604563
Product RangeTwist-Lock Series
Technical Datasheet
Connector TypeNEMA L5-30R
Current Rating30A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeTwist-Lock Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type
NEMA L5-30R
Connector Colour
Black
Voltage Rating VAC
125V
SVHC
Boric acid (14-Jun-2023)
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Twist-Lock Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146513