Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No6500_PC185-50-1/199_NE
Order Code466745702
Also Known As85247560
Technical Datasheet
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $767.910 ($883.0965) |
Price for:Each
Minimum: 1
Multiple: 1
$767.91 ($883.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No6500_PC185-50-1/199_NE
Order Code466745702
Also Known As85247560
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0GHz
Operating Frequency Max67GHz
Connector Type1.85mm
Impedance50ohm
Connector GenderJack
Product Range-
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
67GHz
Impedance
50ohm
Product Range
-
Operating Frequency Min
0GHz
Connector Type
1.85mm
Connector Gender
Jack
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005