Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No74_Z-0-0-21Copy
Manufacturer Standard Lead Time14 weeks
Order Code358051301
Your Part Number
59 total stock globally
135 more incoming. You can reserve stock now
59 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $275.390 ($316.6985) |
Price for:Each
Minimum: 1
Multiple: 1
$275.39 ($316.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No74_Z-0-0-21Copy
Manufacturer Standard Lead Time14 weeks
Order Code358051301
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m0.79N-m to 1.13N-m
Drive Size - Metric8mm
Drive Size - Imperial-
Overall Length115mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
74_Z-0-0-21 is a torque wrench (standard style) for SMA connectors.
- Wide range of different configurations
- Most common interfaces available
- Accurate transitions
- Effective and reliable interconnection solutions
- Appropriate materials
- 1Nm torque
- Brass / nickel plated handle bar
- Steel / black finished & hardened spanner
- Width across flats 8mm
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
0.79N-m to 1.13N-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
8mm
Overall Length
115mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0955
