Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | ENVIROFLEX_B58Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 281736401 |
| Product Range | ENVIROFLEX Series |
| Your Part Number | |
| Technical Datasheet |
6 total stock globally
300 more incoming. You can reserve stock now
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $561.190 ($645.3685) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
$561.19 ($645.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | ENVIROFLEX_B58Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 281736401 |
| Product Range | ENVIROFLEX Series |
| Technical Datasheet | |
| Reel Length (Imperial) | 328ft |
| Reel Length (Metric) | 100m |
| External Diameter | 4.95mm |
| Impedance | 50ohm |
| Jacket Colour | Black |
| Jacket Material | LSFH |
| No. of Max Strands x Strand Size | 19 x 0.18mm |
| Product Range | ENVIROFLEX Series |
| Wire Gauge | - |
| Conductor Material | Tinned Copper |
Product Overview
Enviroflex_B58 basic cable enables users to quickly switch from fluorine/PVC-containing cables to halogen-free alternatives. The materials used in the cable design both for the dielectric and for the jacket do not include any halogens. The dimensions of the Enviroflex_B58 cable type compatible with the RG_58_C/U standards. Standard connectors can be used without any restrictions with the Enviroflex cable family.
- Halogen free RG replacement
- HUBER+SUHNER LSFH jacket materials
- Cost effective Enviroflex basic types
Technical Specifications
| Reel Length (Imperial) | 328ft |
|---|---|
| External Diameter | 4.95mm |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | 19 x 0.18mm |
| Wire Gauge | - |
| Reel Length (Metric) | 100m |
|---|---|
| Impedance | 50ohm |
| Jacket Material | LSFH |
| Product Range | ENVIROFLEX Series |
| Conductor Material | Tinned Copper |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 6.57 |
