Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoRFOF1 - 6GHZ (TX)Copy
Manufacturer Standard Lead Time20 weeks
Order Code4849440
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,744.500 ($3,156.175) |
Price for:Each
Minimum: 1
Multiple: 1
$2,744.50 ($3,156.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRFOF1 - 6GHZ (TX)Copy
Manufacturer Standard Lead Time20 weeks
Order Code4849440
Technical Datasheet
RFoF Primary FunctionWideband RF Transmitter
Frequency / Band20MHz to 6GHz
RF Ports1 RF IN
Optical Ports1 FO OUT
RFoF Mounting TypeDIN Rail
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RFoF Primary Function
Wideband RF Transmitter
RF Ports
1 RF IN
RFoF Mounting Type
DIN Rail
SVHC
No SVHC (25-Jun-2025)
Frequency / Band
20MHz to 6GHz
Optical Ports
1 FO OUT
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.797
