Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoRG_223_/UCopy
Manufacturer Standard Lead Time13 weeks
Order Code4867241
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.700 ($24.955) |
| 5+ | $20.980 ($24.127) |
| 10+ | $20.260 ($23.299) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$21.70 ($24.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRG_223_/UCopy
Manufacturer Standard Lead Time13 weeks
Order Code4867241
Technical Datasheet
Coaxial Cable TypeRG223, RG223/U
Conductor Area CSA-
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
External Diameter5.4mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC II
No. of Max Strands x Strand Size-
Product Range-
Wire Gauge-
Conductor MaterialSilver Plated Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG223, RG223/U
Reel Length (Imperial)
3.3ft
External Diameter
5.4mm
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
Reel Length (Metric)
1m
Impedance
50ohm
Jacket Material
PVC II
Product Range
-
Conductor Material
Silver Plated Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
