Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | SPUMA_600Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4867234 |
| Your Part Number | |
| Technical Datasheet |
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.680 ($29.532) |
| 5+ | $24.830 ($28.5545) |
| 10+ | $23.970 ($27.5655) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$25.68 ($29.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | SPUMA_600Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4867234 |
| Technical Datasheet | |
| Coaxial Cable Type | SPUMA 600 |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 3.3ft |
| Reel Length (Metric) | 1m |
| External Diameter | 14.99mm |
| Impedance | 50ohm |
| Jacket Colour | Black |
| Jacket Material | PE |
| No. of Max Strands x Strand Size | - |
| Product Range | - |
| Wire Gauge | - |
| Conductor Material | Copper Coated Aluminium |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Notes
Splice-free continuous cable is available (Max Length : 100 meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
| Coaxial Cable Type | SPUMA 600 |
|---|---|
| Reel Length (Imperial) | 3.3ft |
| External Diameter | 14.99mm |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | - |
| Wire Gauge | - |
| SVHC | No SVHC (25-Jun-2025) |
| Conductor Area CSA | - |
|---|---|
| Reel Length (Metric) | 1m |
| Impedance | 50ohm |
| Jacket Material | PE |
| Product Range | - |
| Conductor Material | Copper Coated Aluminium |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
