Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUCO
Manufacturer Part No257P28.F
Order Code7028179
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHUCO
Manufacturer Part No257P28.F
Order Code7028179
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length8.1mm
MaterialBrass
Bore Diameter Nom8mm
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The 257P28.F is a Bore Adaptor made of aluminium suitable for prototyping.
- Fits full range of Huco couplers
- Feathered head to prevent over insertion
Technical Specifications
Length
8.1mm
Bore Diameter Nom
8mm
SVHC
No SVHC (17-Dec-2015)
Material
Brass
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84836080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002