Print Page
1.297.1601.50
Blanking Plug, IP68, IP69K, Nylon (Polyamide), Fibre Reinforced, M16 x 1.5, V-Ex Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUMMEL
Manufacturer Part No1.297.1601.50Copy
Manufacturer Standard Lead Time3 weeks
Order Code270756801
Product RangeV-Ex Series
Your Part Number
1,412 total stock globally
Need more?
1,412 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.440 ($2.806) |
Price for:Each
Minimum: 1
Multiple: 1
$2.44 ($2.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.297.1601.50Copy
Manufacturer Standard Lead Time3 weeks
Order Code270756801
Product RangeV-Ex Series
Technical Datasheet
Plug MaterialNylon (Polyamide), Fibre Reinforced
Thread SizeM16 x 1.5
External Diameter-
Product RangeV-Ex Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026)
Product Overview
Nylon screw plug for use in hazardous locations.
Technical Specifications
Plug Material
Nylon (Polyamide), Fibre Reinforced
External Diameter
-
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026)
Thread Size
M16 x 1.5
Product Range
V-Ex Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.703408
