Print Page
Image is for illustrative purposes only. Please refer to product description.
72 total stock globally
Need more?
72 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.456 ($0.5244) |
Price for:Each
Minimum: 10
Multiple: 10
$4.56 ($5.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1321160059
Order Code229002502
Technical Datasheet
Seal MaterialSilicone
Internal Diameter12mm
External Diameter-
Shaft Diameter-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 1321160059 is a M16 x 1.5 O-ring made of silicone. It is suitable for use with the HSK-K industrial cable gland.
- -60 to 250°C Operating temperature range
Applications
Industrial
Technical Specifications
Seal Material
Silicone
External Diameter
-
Product Range
-
Internal Diameter
12mm
Shaft Diameter
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12