Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 1026110004-F is a 4-pole 16A red-brown panel-mount Barrier Terminal Block with free end socket connector. It has glass-fibre reinforced polyamide casing, nickel-plated brass pillar and a M3.5 zinc-plated steel screw.
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
11.5mm
Rated Voltage
450V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
4Ways
Wire Size AWG Max
-
Rated Current
16A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05