Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for 1195350003-F
1 Product Found
Product Overview
The 1195350003-F is a 3-way Barrier Terminal Block, made of natural polyamide. It is designed with a 11mm pitch. It features 24A/750V rating and 110°C working temperature.
- 6.3 x 0.8mm Tab size
- 0.75 to 2.5mm² Conductor size
Applications
Industrial
Technical Specifications
No. of Rows
5 Row
Wire Size AWG Min
-
Pitch Spacing
11mm
Rated Voltage
450V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Ways
Wire Size AWG Max
-
Rated Current
17.5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855