Print Page
Image is for illustrative purposes only. Please refer to product description.
163 total stock globally
Need more?
163 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.839 ($0.9648) |
Price for:Each
Minimum: 10
Multiple: 10
$8.39 ($9.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part No50.216 M-F
Order Code151694702
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 50.216 M-F is a M16 standard Hexagonal Lock Nut made from nickel-plated brass. It is used for secure tightening of cable glands and accessories. It has internal connecting thread metric as per EN 60423.
- Easy to install
- 200°C Maximum temperature rating
Applications
Maintenance & Repair
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003221