Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HYLEC |
|---|---|
| Manufacturer Part No | DEBOX SLCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 270883501 |
| Product Range | Hylec - Debox |
| Also Known As | GTIN UPC EAN: 5060476840215 |
| Your Part Number | |
| Technical Datasheet |
359 total stock globally
Need more?
359 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.860 ($5.589) |
Price for:Each
Minimum: 1
Multiple: 1
$4.86 ($5.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HYLEC |
|---|---|
| Manufacturer Part No | DEBOX SLCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 270883501 |
| Product Range | Hylec - Debox |
| Also Known As | GTIN UPC EAN: 5060476840215 |
| Technical Datasheet | |
| No. of Ways | 4 |
| Current Rating | 16A |
| IP Rating | IP20 |
| Product Range | Hylec - Debox |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
In-Line connector box, complete with 4-Pole VDE approved screwless terminal block.
- Completely tool-free assembly
- External hand removable lugs for mounting
- Supplied with butterfly clip for locking
- Supplied with spare butterfly clip
- Cable retention achieved through ratchet clips on each box end
- IP20 Rated with pre-cut cable lead-in
- Manufactured in UL94 VO rated
- Conforms to EN60598-1 Glow wire test to 650°C
- Weight: 34.4g
- Temperature range of -20°C to +85°C
Technical Specifications
| No. of Ways | 4 |
|---|---|
| IP Rating | IP20 |
| SVHC | No SVHC (04-Feb-2026) |
| Current Rating | 16A |
|---|---|
| Product Range | Hylec - Debox |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .039 |
