Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoDEBOXCopy
Order Code247213601
Product RangeHylec IP20 Debox
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.450 ($2.8175) |
Price for:Each
Minimum: 1
Multiple: 1
$2.45 ($2.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDEBOXCopy
Order Code247213601
Product RangeHylec IP20 Debox
Technical Datasheet
No. of Ways4
Current Rating24A
IP RatingIP20
Product RangeHylec IP20 Debox
SVHCNo SVHC (04-Feb-2026)
Product Overview
DEBOX is a cable junction box that incorporates registered design features many new innovative concepts to speed up product assembly without compromising quality. This safe, fast reliable potentially tool-less assembly is also supplied complete with 4 pole 24amp, 4mm² connector block. It is capable of accommodating 2, 3 and 4 conductors in round or flat profile cable for ring main lighting, LED lighting or power.
- Completely tool-free assembly
- External hand removable lugs for mounting
- Cable retention achieved through ratchet clips on each box end
- IP20 rated with pre-cut cable lead-in
- Manufactured in UL94 VO rated
- Conforms to EN60598-1 Glow wire test to 650°C
- Polypropylene body material, white colour
- 28.5mm height, 53mm width, 97mm length
- 4sqmm maximum conductor size, 24A maximum current
- Temperature rating range from 20 to 85°C
Technical Specifications
No. of Ways
4
IP Rating
IP20
SVHC
No SVHC (04-Feb-2026)
Current Rating
24A
Product Range
Hylec IP20 Debox
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
