Print Page
1,102 total stock globally
Need more?
1102 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $12.990 ($14.9385) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$12.99 ($14.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDESTB-0253
Order Code228408302
Product RangeSteatite
Technical Datasheet
Rated Current32A
Rated Voltage450V
No. of Poles3 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max12AWG
Load Side Connections Per Pole1
Load Side Connection MethodScrew
Load Side Wire Size Max12AWG
Product RangeSteatite
Product Overview
The DESTB-0253 is a 3-way steatite high-temperature Power Distribution Terminal Block, made of steatite ceramic. It is designed with a 11mm pitch. It features 32A/450V rating and accepts 22 to 12AWG wire range.
- Chemical resistance
- Heat resistance
- Corrosion-resistant
- -40 to 200°C Working temperature range
Applications
Power Management
Technical Specifications
Rated Current
32A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
1
Load Side Wire Size Max
12AWG
SVHC
No SVHC (25-Jun-2025)
Rated Voltage
450V
Line Side Connections Per Pole
1
Line Side Wire Size Max
12AWG
Load Side Connection Method
Screw
Product Range
Steatite
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12