Print Page
73 total stock globally
900 more incoming. You can reserve stock now
73 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.780 ($29.647) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$25.78 ($29.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The DESTB-1002 is a 2-pole white panel-mount Barrier Terminal Block made up of steatite body. It has 1.2Nm maximum torque of M4 conductor clamping screws.
- Chemical resistance
- Non-flammability
- Heat resistance
- Dimensional stability up to 800°C
- 450V Maximum voltage
- -40 to 200°C Temperature range
Applications
Industrial
Technical Specifications
Rated Current
57A
Line Side Connections Per Pole
1
Load Side Connections Per Pole
1
Product Range
Steatite
Rated Voltage
450V
Line Side Wire Size Max
-
Load Side Wire Size Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3