Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoJDAE12PA7035
Order Code230839502
Product RangeJDAExxPAzzzz Series
Technical Datasheet
10,586 total stock globally
Need more?
10586 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.370 ($7.3255) |
Price for:Each
Minimum: 1
Multiple: 1
$6.37 ($7.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoJDAE12PA7035
Order Code230839502
Product RangeJDAExxPAzzzz Series
Technical Datasheet
Accessory TypeVenting Element
For Use WithEnclosures
Height17.8mm
ColourRAL 7035 Light Grey
Product RangeJDAExxPAzzzz Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
JDAE12PA7035 is a standard polyamide venting elements/breather plug.
- Light grey - RAL 7035 in colour
- 10mm thread length and 17.8mm height
- Polyether sulphone PES membrane
- Typical air flow 90 - 130ml/min/cm2, 0,01bar
- Water entry pressure of > 1bar
- M12x1.5 connecting thread size
- Temperature range from -40 to 100°C
- Can be used as an enclosure accessory
Technical Specifications
Accessory Type
Venting Element
Height
17.8mm
Product Range
JDAExxPAzzzz Series
For Use With
Enclosures
Colour
RAL 7035 Light Grey
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023