Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for PA44WP/12P
1 Product Found
Product Overview
The PA44WP/12P is a 12-way Pillar Terminal Block with wire protector and is made of natural polyamide. It is designed with a 12mm pitch. It accepts 14 to 10AWG wire range. It has standard base and brass terminal.
- UL94V-2 Flammability rating
- -5 to 110°C Temperature range
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
14AWG
Pitch Spacing
12mm
Rated Voltage
750V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
12Ways
Wire Size AWG Max
10AWG
Rated Current
32A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052163