Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoTHK200C2E-F
Order Code120659801
Product RangeTH200 TeeBox
Technical Datasheet
57 total stock globally
Need more?
57 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $33.250 ($38.2375) |
Price for:Each
Minimum: 1
Multiple: 1
$33.25 ($38.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHK200C2E-F
Order Code120659801
Product RangeTH200 TeeBox
Technical Datasheet
No. of Ways3
Current Rating-
IP RatingIP67
Product RangeTH200 TeeBox
Product Overview
The THK200C2E-F is a 3-way Junction Box suitable for internal or external uses. It is an unique cable splitter/junction enclosure made of PA66 polyamide. It accepts cables from 4 to 9.5mm diameter.
- 450V Voltage rating
- 24A Current rating
- Nylon terminal block
Applications
Power Management
Technical Specifications
No. of Ways
3
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Current Rating
-
Product Range
TH200 TeeBox
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048