Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerI2S AN AMPHENOL COMPANY
Manufacturer Part No803265Copy
Order Code4697816
Product RangeCCT Series
Also Known AsCCT1172
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $520.160 ($598.184) |
Price for:Each
Minimum: 1
Multiple: 1
$520.16 ($598.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerI2S AN AMPHENOL COMPANY
Manufacturer Part No803265Copy
Order Code4697816
Product RangeCCT Series
Also Known AsCCT1172
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeMale Threaded
Operating Pressure Min-1bar
Operating Pressure Max179bar
Pressure Port SizeM18 x 1
Transducer Connection / Termination3 Pin Connector
Supply Voltage Min9V
Supply Voltage Max16V
Media TypeRefrigerant
Output InterfaceLIN 2.0
Sensor Output TypeDigital
Housing Material-
Operating Temperature Min-40°C
Operating Temperature Max140°C
Product RangeCCT Series
Product Overview
803265 is a CCT pressure temperature sensor. This sensor is often used in heat pumps for climate control systems and in thermal management (battery), particularly in vehicles with alternative drives. The specially developed thermoreceptors permit a fast response time in flowing media and guarantee high temperature accuracy. The design excels due to its compact size and minimal weight, which makes it easy to integrate and ideal for lightweight systems. The specific evaluation electronics make the pressure and temperature signal available via a digital single wire interface (LIN).
- Operating pressure range from -1bar to +179bar
- Relative pressure
- Supply voltage range from 9V to 16V
- Current consumption is less than 20mA
- Excellent long-term stability
- High media compatibility
- Automobile-tested EMC/ESD resistance
- Enhanced diagnostic and protective functions
- Tested LIN 2.1 conformity including power-saving mode (sleep mode)
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
-1bar
Pressure Port Size
M18 x 1
Supply Voltage Min
9V
Media Type
Refrigerant
Sensor Output Type
Digital
Operating Temperature Min
-40°C
Product Range
CCT Series
Pressure Port Type
Male Threaded
Operating Pressure Max
179bar
Transducer Connection / Termination
3 Pin Connector
Supply Voltage Max
16V
Output Interface
LIN 2.0
Housing Material
-
Operating Temperature Max
140°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
